Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 517-6944
- Mfr. Part No.:
- RGEF600
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 10.2A | |
| Product Type | Resettable Fuse | |
| Voltage | 16 V | |
| Time to Trip | 3.3s | |
| Current Rating | 100 A | |
| Hold Current | 6A | |
| Length | 10.7mm | |
| Height | 17.1mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 28mΩ | |
| Power Dissipation | 2.8W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, TUV, CSA, UL | |
| Series | RGEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 10.2A | ||
Product Type Resettable Fuse | ||
Voltage 16 V | ||
Time to Trip 3.3s | ||
Current Rating 100 A | ||
Hold Current 6A | ||
Length 10.7mm | ||
Height 17.1mm | ||
Width 3 mm | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 28mΩ | ||
Power Dissipation 2.8W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, TUV, CSA, UL | ||
Series RGEF | ||
Lead Orientation Radial | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
