Littelfuse 0.2 A Resettable Fuse, 72 V

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.41

(exc. VAT)

£4.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 04 May 2026
  • Plus 730 unit(s) shipping from 04 May 2026
  • Plus 640 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.341£3.41
50 - 240£0.284£2.84
250 - 490£0.245£2.45
500 - 990£0.221£2.21
1000 +£0.217£2.17

*price indicative

Packaging Options:
RS Stock No.:
517-6584
Distrelec Article No.:
304-42-539
Mfr. Part No.:
RXEF020
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

400mA

Voltage

72 V

Time to Trip

2.2s

Current Rating

40 A

Hold Current

0.2A

Length

7.4mm

Height

11.7mm

Width

3 mm

Minimum Resistance

1.83Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

4.4Ω

Power Dissipation

0.41W

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, RoHS, CQC, TUV, UL

Series

RXEF

Lead Orientation

Radial

PolySwitch™ RXE Series


TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A

Voltage ratings from 6V (computer and electronic applications) to 99V

Fast time-to-trip

Low resistance

RoHS compliant

Halogen free

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links