Bourns 1.5 A Resettable Fuse, 15 V
- RS Stock No.:
- 245-9141
- Mfr. Part No.:
- MF-LSMF150X-2
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 245-9141
- Mfr. Part No.:
- MF-LSMF150X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 15 V | |
| Current Rating | 40 A | |
| Time to Trip | 2s | |
| Hold Current | 1.5A | |
| Length | 7.98mm | |
| Height | 0.85mm | |
| Width | 5.44 mm | |
| Terminal Material | Gold over Nickel | |
| Minimum Resistance | 0.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.23Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | AEC-Q200, RoHS, UL, TUV | |
| Package Size | 7451 | |
| Package Type | Surface Mount | |
| Series | MF-LSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 15 V | ||
Current Rating 40 A | ||
Time to Trip 2s | ||
Hold Current 1.5A | ||
Length 7.98mm | ||
Height 0.85mm | ||
Width 5.44 mm | ||
Terminal Material Gold over Nickel | ||
Minimum Resistance 0.05Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.23Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals AEC-Q200, RoHS, UL, TUV | ||
Package Size 7451 | ||
Package Type Surface Mount | ||
Series MF-LSMF | ||
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
