Bourns 1.1 A Resettable Fuse, 33 V

Subtotal (1 reel of 3000 units)*

£636.00

(exc. VAT)

£762.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.212£636.00

*price indicative

RS Stock No.:
245-9132
Mfr. Part No.:
MF-LSMF110X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

2.2A

Voltage

33 V

Current Rating

40 A

Time to Trip

0.5s

Hold Current

1.1A

Length

7.98mm

Height

0.85mm

Width

5.44 mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.07Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.41Ω

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Standards/Approvals

AEC-Q200, RoHS, TUV, UL

Package Size

7451

Package Type

Surface Mount

Series

MF-LSMF

The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

Related links