Wickmann 0.12 A Resettable Fuse, 240 to 265 V ac
- RS Stock No.:
- 174-0878
- Mfr. Part No.:
- D63011-000
- Brand:
- Wickmann
Subtotal (1 pack of 100 units)*
£45.00
(exc. VAT)
£54.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.45 | £45.00 |
*price indicative
- RS Stock No.:
- 174-0878
- Mfr. Part No.:
- D63011-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 300mA | |
| Product Type | Resettable Fuse | |
| Voltage | 240 to 265 V ac | |
| Current Rating | 20 A | |
| Time to Trip | 15s | |
| Hold Current | 0.12A | |
| Length | 8.3mm | |
| Height | 10.7mm | |
| Width | 3.8 mm | |
| Minimum Resistance | 3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 12Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1W | |
| Standards/Approvals | CSA, CQC, TUV, RoHS, UL | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 300mA | ||
Product Type Resettable Fuse | ||
Voltage 240 to 265 V ac | ||
Current Rating 20 A | ||
Time to Trip 15s | ||
Hold Current 0.12A | ||
Length 8.3mm | ||
Height 10.7mm | ||
Width 3.8 mm | ||
Minimum Resistance 3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 12Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1W | ||
Standards/Approvals CSA, CQC, TUV, RoHS, UL | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
Helps provide resettable overcurrent and overtemperature
protection
PolySwitch line-voltage rated (LVR) devices help protect electric motors and transformers used in commercial home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral, and other potentially harmful conditions.
Features:
Line voltage ratings of 120 and 240 VAC
Low Resistance
Hold current ratings of 50 ma to 2 amps
Applications:
Industrial Controls
Home Automation
Transformers
Motors
Fans
Lighting Ballast
Security and Fire Alarm Systems
Related links
- Wickmann 0.12 A Resettable Fuse, 240 to 265 V ac
- Littelfuse 0.12 A Resettable Fuse, 240 V dc
- Wickmann 2.5 A Resettable Fuse, 30 V ac
- Wickmann 1.6 A Resettable Fuse, 30 V ac
- Wickmann 9 A Resettable Fuse, 30 V ac
- Wickmann 4 A Resettable Fuse, 30 V ac
- Wickmann 0.15 A Resettable Fuse, 600 V ac
- Wickmann 1.6 A Resettable Fuse, 72 V ac
