Wickmann 0.2 A Resettable Fuse, 72 V dc, 72 V ac

Subtotal (1 pack of 20 units)*

£6.30

(exc. VAT)

£7.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,660 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.315£6.30

*price indicative

RS Stock No.:
174-0851
Mfr. Part No.:
RF2564-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

400mA

Voltage

72 V dc, 72 V ac

Current Rating

40 A

Time to Trip

2.2s

Hold Current

0.2A

Length

7.4mm

Height

11.7mm

Width

3 mm

Minimum Resistance

1.83Ω

Maximum Resistance

4.4Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.41W

Standards/Approvals

UL, CSA, RoHS, TUV

Series

RXEF

Lead Orientation

Radial

The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 40A trip current and 2. 2s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links