Wickmann 9A Resettable Fuse, 30 V ac, 30V dc
- RS Stock No.:
 - 174-0813
 - Mfr. Part No.:
 - RF2723-000
 - Brand:
 - Wickmann
 
Subtotal (1 pack of 10 units)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 660 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.352 | £3.52 | 
*price indicative
- RS Stock No.:
 - 174-0813
 - Mfr. Part No.:
 - RF2723-000
 - Brand:
 - Wickmann
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 18A | |
| Voltage Rating | 30 V ac, 30V dc | |
| Time to Trip | 20s | |
| Hold Current | 9A | |
| Maximum Current | 70 A ac, 100 A dc | |
| Length | 24.1mm | |
| Height | 29mm | |
| Width | 3mm | |
| Minimum Resistance | 0.005Ω | |
| Maximum Resistance | 20mΩ | |
| Power Dissipation | 4.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Trip Current 18A  | ||
Voltage Rating 30 V ac, 30V dc  | ||
Time to Trip 20s  | ||
Hold Current 9A  | ||
Maximum Current 70 A ac, 100 A dc  | ||
Length 24.1mm  | ||
Height 29mm  | ||
Width 3mm  | ||
Minimum Resistance 0.005Ω  | ||
Maximum Resistance 20mΩ  | ||
Power Dissipation 4.2W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Lead Orientation Radial  | ||
- COO (Country of Origin):
 - CN
 
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 18A trip current and 20s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
