Wickmann 3 A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0788
- Mfr. Part No.:
- 30R300UU
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
- Plus 500 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.786 | £7.86 |
| 50 - 90 | £0.747 | £7.47 |
| 100 - 240 | £0.723 | £7.23 |
| 250 + | £0.676 | £6.76 |
*price indicative
- RS Stock No.:
- 174-0788
- Mfr. Part No.:
- 30R300UU
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 6A | |
| Voltage | 30V dc | |
| Current Rating | 40A | |
| Time to Trip | 10.8s | |
| Hold Current | 3A | |
| Length | 11.4mm | |
| Height | 19.2mm | |
| Width | 3mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.02Ω | |
| Minimum Operating Temperature | 85°C | |
| Maximum Resistance | 80mΩ | |
| Power Dissipation | 2W | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UL, RoHS | |
| Fuse Speed | F | |
| Series | 30R | |
| Body Material | Polymer | |
| Package Type | Bulk | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 6A | ||
Voltage 30V dc | ||
Current Rating 40A | ||
Time to Trip 10.8s | ||
Hold Current 3A | ||
Length 11.4mm | ||
Height 19.2mm | ||
Width 3mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.02Ω | ||
Minimum Operating Temperature 85°C | ||
Maximum Resistance 80mΩ | ||
Power Dissipation 2W | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UL, RoHS | ||
Fuse Speed F | ||
Series 30R | ||
Body Material Polymer | ||
Package Type Bulk | ||
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
