Wickmann 1.1A Resettable Fuse, 30 V ac, 30V dc

Subtotal (1 box of 10000 units)*

£2,253.89

(exc. VAT)

£2,704.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,253.89£0.225

*price indicative

RS Stock No.:
174-0434
Mfr. Part No.:
RF2624-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

2.2A

Voltage Rating

30 V ac, 30V dc

Time to Trip

6.6s

Hold Current

1.1A

Maximum Current

70 A ac, 100 A dc

Length

7.4mm

Height

14.2mm

Width

3mm

Minimum Resistance

0.07Ω

Maximum Resistance

170mΩ

Power Dissipation

0.7W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 2. 20A trip current and 6. 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free

Related links