Wickmann 4 A Resettable Fuse, 30 V ac
- RS Stock No.:
- 174-0417
- Mfr. Part No.:
- RF2561-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0417
- Mfr. Part No.:
- RF2561-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 8A | |
| Voltage | 30 V ac | |
| Current Rating | 100 A | |
| Time to Trip | 12.7s | |
| Hold Current | 4A | |
| Length | 14mm | |
| Height | 19.3mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.5W | |
| Standards/Approvals | TUV, RoHS, CSA, CQC, UL | |
| Series | RUEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 8A | ||
Voltage 30 V ac | ||
Current Rating 100 A | ||
Time to Trip 12.7s | ||
Hold Current 4A | ||
Length 14mm | ||
Height 19.3mm | ||
Width 3 mm | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.5W | ||
Standards/Approvals TUV, RoHS, CSA, CQC, UL | ||
Series RUEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V PolySwitch lead-free radial leaded resettable PPTC device has 8A trip current and 12. 7s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
