Wickmann 0.3 A Resettable Fuse, 30 V dc
- RS Stock No.:
- 174-0396
- Mfr. Part No.:
- RF1907-000
- Brand:
- Wickmann
Subtotal (1 reel of 10000 units)*
£1,494.95
(exc. VAT)
£1,793.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,494.95 | £0.149 |
*price indicative
- RS Stock No.:
- 174-0396
- Mfr. Part No.:
- RF1907-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 600mA | |
| Product Type | Resettable Fuse | |
| Voltage | 30 V dc | |
| Current Rating | 40 A | |
| Time to Trip | 0.1s | |
| Hold Current | 0.3A | |
| Length | 4.73mm | |
| Height | 0.89mm | |
| Width | 3.41 mm | |
| Minimum Resistance | 0.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1.75Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | RoHS, TUV, CSA, UL | |
| Package Size | 1812 | |
| Fuse Speed | F | |
| Series | miniSMDC | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 600mA | ||
Product Type Resettable Fuse | ||
Voltage 30 V dc | ||
Current Rating 40 A | ||
Time to Trip 0.1s | ||
Hold Current 0.3A | ||
Length 4.73mm | ||
Height 0.89mm | ||
Width 3.41 mm | ||
Minimum Resistance 0.2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1.75Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals RoHS, TUV, CSA, UL | ||
Package Size 1812 | ||
Fuse Speed F | ||
Series miniSMDC | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
