Wickmann 2 A Resettable Fuse
- RS Stock No.:
- 174-0361
- Mfr. Part No.:
- 0805L200SLTHYR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0361
- Mfr. Part No.:
- 0805L200SLTHYR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 4A | |
| Time to Trip | 1s | |
| Hold Current | 2A | |
| Length | 2.2mm | |
| Height | 0.75mm | |
| Width | 1.5 mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.005Ω | |
| Maximum Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Fuse Speed | F | |
| Series | 0805L | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 4A | ||
Time to Trip 1s | ||
Hold Current 2A | ||
Length 2.2mm | ||
Height 0.75mm | ||
Width 1.5 mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.005Ω | ||
Maximum Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Fuse Speed F | ||
Series 0805L | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
The 0805L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
