Wickmann Resettable Fuse, 125 V ac/dc
- RS Stock No.:
- 174-0322
- Mfr. Part No.:
- 0251004.MRT1L
- Brand:
- Wickmann
Subtotal (1 reel of 1000 units)*
£453.56
(exc. VAT)
£544.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £453.56 | £0.454 |
*price indicative
- RS Stock No.:
- 174-0322
- Mfr. Part No.:
- 0251004.MRT1L
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 4A | |
| Length | 7.11mm | |
| Height | 2.80mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.00446Ω | |
| Maximum Resistance | 0.02Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PSE, CCC, UL 94V-0, MIL-STD-202, TUV, QPL | |
| Body Material | Epoxy Coated, Pure Tin Coated Copper Wire Leads | |
| Package Type | Axial Leaded & Cartridge | |
| Series | 251 | |
| Fuse Speed | FF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 4A | ||
Length 7.11mm | ||
Height 2.80mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.00446Ω | ||
Maximum Resistance 0.02Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PSE, CCC, UL 94V-0, MIL-STD-202, TUV, QPL | ||
Body Material Epoxy Coated, Pure Tin Coated Copper Wire Leads | ||
Package Type Axial Leaded & Cartridge | ||
Series 251 | ||
Fuse Speed FF | ||
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Related links
- Wickmann Resettable Fuse, 125 V
- Wickmann Resettable Fuse, 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Schurter Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- RS PRO Non-Resettable Fuse 125 mA, 125 V
- Littelfuse Non-Resettable Fuse 125 V ac
- Littelfuse Non-Resettable Fuse 125 V ac
