Subtotal (1 reel of 6000 units)*
£1,266.00
(exc. VAT)
£1,518.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | £0.211 | £1,266.00 |
*price indicative
- RS Stock No.:
- 167-4519
- Mfr. Part No.:
- MF-SMDF150-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 3A | |
| Product Type | Resettable Fuse | |
| Voltage | 15V | |
| Time to Trip | 0.8s | |
| Current Rating | 40A | |
| Hold Current | 1.5A | |
| Length | 5.44mm | |
| Height | 0.85mm | |
| Width | 4.93mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.05Ω | |
| Maximum Resistance | 170mΩ | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 1.1W | |
| Standards/Approvals | RoHS | |
| Package Size | 2018 | |
| Package Type | Reel | |
| Series | MF-SMDF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 3A | ||
Product Type Resettable Fuse | ||
Voltage 15V | ||
Time to Trip 0.8s | ||
Current Rating 40A | ||
Hold Current 1.5A | ||
Length 5.44mm | ||
Height 0.85mm | ||
Width 4.93mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.05Ω | ||
Maximum Resistance 170mΩ | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 1.1W | ||
Standards/Approvals RoHS | ||
Package Size 2018 | ||
Package Type Reel | ||
Series MF-SMDF | ||
MF-SMD Series
Very low profile
Very fast tripping time
High voltage
Symmetrical
Surface mount 2018 footprint
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
