Omron P6B 6 Way 24V dc PCB Relay Socket, for use with G6B-2214P-US Relay, G6B-2014P-US Relay, G6B-2114P-US Relay

Stock information currently inaccessible
RS Stock No.:
807-3958
Mfr. Part No.:
P6B-26P
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

24V dc

Product Type

Relay Socket

For Use With

G6B-2214P-US Relay, G6B-2014P-US Relay, G6B-2114P-US Relay

Series

P6B

Terminal Type

PCB Terminal

Standards/Approvals

EN/IEC, CSA, TÜV, UL

Mount Type

PCB

Number of Contacts

6

COO (Country of Origin):
JP

Omron P6B Series Relay Socket, 3 to 24V DC Voltage, PCB Mount - P6B-26P


This relay socket provides an effective connection solution for relays in diverse industrial applications. It is specifically designed for compatibility with G6B series relays and supports a voltage range of 3 to 24 V DC. The PCB mount design facilitates straightforward installation and ensures a secure fit, making it essential for automation, electronics, and electrical projects.

Features & Benefits


• Six contact configuration improves circuit connections

• PCB mount type simplifies integration into various setups

• Durable PCB pin termination for stable connections

Applications


• Utilised with G6B series relays for efficient circuit control

• Appropriate for automotive electronics and robotics

• Applicable in control panels for efficient electrical connections

How do I ensure compatibility with my existing relay?


Compatibility is assured with the specified G6B relays for this socket.

What is the maximum voltage this socket can handle?


It supports a voltage range of 3 to 24 V DC.

Can this socket be easily mounted on a circuit board?


Yes, its PCB mount design allows for easy installation.

What type of termination does this socket use?


It uses PCB pin termination for dependable electrical connections.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy