Phoenix Contact PLC-BSC-TTL/1 1 Way DIN Rail Relay Socket

Subtotal (1 pack of 10 units)*

£359.16

(exc. VAT)

£430.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£35.916£359.16

*price indicative

RS Stock No.:
801-7920
Mfr. Part No.:
2982689
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Series

PLC-BSC-TTL/1

Terminal Type

Screw

Standards/Approvals

EAC, UL

Number of Contacts

1

Mount Type

DIN Rail

COO (Country of Origin):
DE

PLC Interface Relays


A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.

Features & Benefits


Different width dimensions: 6.2 mm, 14 mm

Assembly instructions: in rows with zero spacing

Screw connection

Wide range of accessories also available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy