Phoenix Contact PLC-BSC 1 Way 24V ac/dc DIN Rail Relay Base, for use with PLC Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.67

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£12.67
5 - 9£12.16
10 +£11.41

*price indicative

RS Stock No.:
768-4734
Mfr. Part No.:
2967772
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Base

Voltage

24V ac/dc

For Use With

PLC Series

Series

PLC-BSC

Terminal Type

Screw

Standards/Approvals

UL, EAC, cULus

Number of Contacts

1

Mount Type

DIN Rail

COO (Country of Origin):
DE

Phoenix Contact PLC-BSC Series Relay Base, DIN Rail Mount, Screw Terminal - 2967772


This relay base is specifically designed for automation systems within the PLC series, facilitating reliable electrical connections in industrial applications. Its versatile design enables secure mounting on a standard DIN rail, promoting efficient installation.

Features & Benefits


• Operates with input voltages of 24V AC/DC

• Screw connection guarantees secure electrical contacts

• Compatible with various electric relay components

• Includes damping and polarity protection diodes for enhanced reliability

Applications


• Utilised with PLC series for signal processing and management

• Suitable for establishing connections in automated systems

• Employed in electrical projects requiring secure relay connections

What is the maximum ambient temperature for operation?


The device operates within a temperature range of -40°C to 60°C, suitable for a variety of environments.

What types of conductors can be used with this product?


It supports solid and flexible conductors from 0.14mm² to 2.5mm², allowing for diverse wiring configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy