Phoenix Contact PLC-OPT- 24DC/230AC/1 DIN Rail Relay Socket

Bulk discount available

Subtotal (1 unit)*

£29.23

(exc. VAT)

£35.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£29.23
5 - 9£28.35
10 +£27.11

*price indicative

RS Stock No.:
711-4746
Mfr. Part No.:
2900369
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Series

PLC-OPT- 24DC/230AC/1

Terminal Type

Push-in

Standards/Approvals

DIN, IEC

Mount Type

DIN Rail

COO (Country of Origin):
DE

PLC Interface Relays


A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.

Features & Benefits


Different width dimensions: 6.2 mm, 14 mm

Assembly instructions: in rows with zero spacing

Screw connection

Wide range of accessories also available

Related links