Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- RS Stock No.:
- 224-9884
- Mfr. Part No.:
- 2980322
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£159.98
(exc. VAT)
£191.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £15.998 | £159.98 |
*price indicative
- RS Stock No.:
- 224-9884
- Mfr. Part No.:
- 2980322
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 120V ac | |
| Product Type | Module | |
| For Use With | 6.2 mm PLC basic terminal block | |
| Current | 6A | |
| Series | PLC-BSC-120UC/ 1/SEN/SO46 | |
| Terminal Type | Screw | |
| Standards/Approvals | PRS/UL Recognised/cUL Recognised/EAC/DNV GL/cULus Recognised | |
| Number of Contacts | 1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 120V ac | ||
Product Type Module | ||
For Use With 6.2 mm PLC basic terminal block | ||
Current 6A | ||
Series PLC-BSC-120UC/ 1/SEN/SO46 | ||
Terminal Type Screw | ||
Standards/Approvals PRS/UL Recognised/cUL Recognised/EAC/DNV GL/cULus Recognised | ||
Number of Contacts 1 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 120V AC PLC basic terminal block with interference current and interference voltage protection on the control
side. It is with screw connection and without relay or solid-state relay for mounting on DIN rail.
Resistant to interference currents
High relay release voltage
Ambient temperature -40 to 55 °C
Related links
- Phoenix Contact PLC-BSC 1 Way 230 V ac DIN Rail Relay Socket, for use with 14 mm PLC Basic Terminal Block With
- Phoenix Contact PLC-BSC-120UC/ 1/SEN 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BPT-230UC/ 1/SEN/SO46 DIN Rail Relay Socket
- Phoenix Contact PLC-BSC-120UC/21HC 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24 V dc DIN Rail Module
- Phoenix Contact PLC-BSC 2 Way 120 V ac DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 2 Way 120 V ac/dc DIN Rail Relay Socket, for use with Plug-in miniature power relay
- Phoenix Contact PLC-BPT-230UC/21/SO46 1 Way DIN Rail Relay Socket
