Phoenix Contact PLC-BSC-120UC/21HC 1 Pin 120V ac/dc DIN Rail Module
- RS Stock No.:
- 224-9880
- Mfr. Part No.:
- 2967811
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£124.13
(exc. VAT)
£148.96
(inc. VAT)
- RS Stock No.:
- 224-9880
- Mfr. Part No.:
- 2967811
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 120V ac/dc | |
| Accessory Type | Relay Base | |
| Series | PLC-BSC-120UC/21HC | |
| Mounting Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 120V ac/dc | ||
Accessory Type Relay Base | ||
Series PLC-BSC-120UC/21HC | ||
Mounting Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Base 14 mm PLC basic terminal block for high continuous currents with screw connection.
Without relay or solidstate relay
for Mounting on DIN rail NS 35/7,5
1 PDT
Input voltage 120 V AC/DC
for Mounting on DIN rail NS 35/7,5
1 PDT
Input voltage 120 V AC/DC
Related links
- Phoenix Contact PLC-BSC-120UC/ 1/SEN 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120 V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- Phoenix Contact PLC-BSC- 24UC/21HC 1 Way 24 V ac/dc DIN Rail Module, for use with High Continuous Currents
- Phoenix Contact PLC-BSC 2 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24 V dc DIN Rail Module
- Phoenix Contact PLC-BSC 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Way 24 V ac/dc DIN Rail Relay Base, for use with PLC Series

