Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24V dc DIN Rail Module
- RS Stock No.:
- 224-9871
- Mfr. Part No.:
- 2966061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£63.02
(exc. VAT)
£75.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.302 | £63.02 |
*price indicative
- RS Stock No.:
- 224-9871
- Mfr. Part No.:
- 2966061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V dc | |
| Product Type | Module | |
| Series | PLC-BSC- 24DC/ 1/SEN | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH SVHC, UL 94 V0, cUL, cULus Recognised, EAC, PRS, EMC, DNV GL | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V dc | ||
Product Type Module | ||
Series PLC-BSC- 24DC/ 1/SEN | ||
Terminal Type Screw | ||
Standards/Approvals REACH SVHC, UL 94 V0, cUL, cULus Recognised, EAC, PRS, EMC, DNV GL | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 24V DC PLC basic terminal block for input functions with screw connection and without relay or solid-state relay for mounting on DIN rail.
Ambient temperature -40 to 60 °C
LED display
Screw thread M3
Related links
- Phoenix Contact PLC-BSC- 24UC/21HC 1 Way 24V ac/dc DIN Rail Module, for use with High Continuous Currents
- Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- Phoenix Contact PLC-BSC 1 Way 24V ac/dc DIN Rail Relay Base, for use with PLC Series
- Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Module, for use with Electromechanical or Solid-State Relay
- Phoenix Contact PLC-BSC- 24DC/1-1/ACT Chassis Relay Socket
- Phoenix Contact PLC-BSC 24V dc Rail Relay Socket
- Phoenix Contact PLC-BSC 24V ac/dc DIN Rail Relay Base
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
