Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Module, for use with Electromechanical or Solid-State Relay

Subtotal (1 pack of 10 units)*

£63.02

(exc. VAT)

£75.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.302£63.02

*price indicative

RS Stock No.:
224-9870
Mfr. Part No.:
2966058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Module

Voltage

24V dc

For Use With

Electromechanical or Solid-State Relay (Plug-On,Required Accessory)

Series

PLC-INTERFACE

Terminal Type

Screw

Standards/Approvals

IEC/EN 60068-2-60, UKCA, CE, ISA-S71.04 G3 Harsh Group, TAE0000196 (Shipbuilding)

Number of Contacts

1

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact 24V DC PLC basic terminal block for output functions with screw connection and without relay or solid-state relay for mounting on DIN rail.

Ambient temperature -40 to 60 °C

LED display

Screw thread M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy