Phoenix Contact RIF-0-BPT/1 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 N/O Contact or
- RS Stock No.:
- 224-7581
- Mfr. Part No.:
- 2901873
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£33.13
(exc. VAT)
£39.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.313 | £33.13 |
*price indicative
- RS Stock No.:
- 224-7581
- Mfr. Part No.:
- 2901873
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V dc | |
| Product Type | Relay Base | |
| For Use With | Miniature Power Relay with 1 N/O Contact or Solid-State Relays of the Same Design | |
| Current | 8A | |
| Series | RIF-0-BPT/1 | |
| Standards/Approvals | DNV GL/CSA/PRS/LR/UL Recognised/EAC Ex | |
| Number of Contacts | 1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V dc | ||
Product Type Relay Base | ||
For Use With Miniature Power Relay with 1 N/O Contact or Solid-State Relays of the Same Design | ||
Current 8A | ||
Series RIF-0-BPT/1 | ||
Standards/Approvals DNV GL/CSA/PRS/LR/UL Recognised/EAC Ex | ||
Number of Contacts 1 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-0-BPT/1 Series Relay Base, 1 Contact, 12 to 24 V DC - 2901873
This relay base from Phoenix Contact provides a reliable solution for controlling circuits with high voltage requirements. It is designed for use with miniature power relays with a single contact. The base operates within a voltage range of 12 to 24 V DC, making it suitable for various industrial settings.
Features & Benefits
• Push-in connection for easy installation on NS 35/7.5 rails
• Damping diode for protective circuit
• Grey housing with a UL 94 V2 flammability rating
• Comes with necessary approvals from DNV GL, CSA, PRS, LR, UL Recognised, and EAC
Applications
• Suitable for automation systems requiring reliable relay bases
• Ideal for electrical control panels in industrial setups
• Used in conjunction with compatible relays for efficient circuit control
• Ensures safety and functionality in high-voltage applications
• Provides a secure mounting solution for power relays
Can it operate under extreme temperatures?
Yes, it can operate in temperatures ranging from -40°C to 85°C.
Is it compatible with all miniature power relays?
The relay base is designed to work with relays with 1 N/O contact or similar solid-state relays.
Will it fit on standard DIN rails?
Yes, the base is specifically designed for mounting on NS 35/7.5 rails.
What are the colour options available?
The relay base comes in a standard grey colour.
Do I need additional accessories for installation?
Basic accessories such as end clamps and insulating sleeves are available for enhanced functionality.
Related links
- Phoenix Contact RIF-0-BPT/21 1 Way 24 V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 PDT or
- Phoenix Contact RIF-0-BPT 24 V dc DIN Rail Relay Socket
- Phoenix Contact RIF-0-OPT Solid State Interface Relay 3 to 33 V dc DIN Rail Push-in
- Phoenix Contact RIF-0-OPT Solid State Interface Relay, Control:28.8V dc DIN Rail Push-in
- Phoenix Contact RIF-0-OPT-24DC/48DC/100 Solid State Interface Relay, Control:28.8V dc DIN Rail Push-in
- Phoenix Contact RIF-1-BPT/2X21 2 Way 250 V ac/dc DIN Rail Relay Base, for use with Miniature Power Relay
- Phoenix Contact RIF-3-BPT/3X21 3 Way 250 V ac/dc DIN Rail Relay Base, for use with RIF-3 Relay Base
- Phoenix Contact RIF-0-RPT-12DC/1 Series Interface Relay 12 V dc Coil 16 mA
