Phoenix Contact PLC-BSC 2 Way 120V ac DIN Rail Relay Socket
- RS Stock No.:
- 212-7339
- Mfr. Part No.:
- 2980416
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£190.28
(exc. VAT)
£228.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £19.028 | £190.28 |
*price indicative
- RS Stock No.:
- 212-7339
- Mfr. Part No.:
- 2980416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 120V ac | |
| Series | PLC-BSC | |
| Terminal Type | Screw | |
| Standards/Approvals | EMC:class A product | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 120V ac | ||
Series PLC-BSC | ||
Terminal Type Screw | ||
Standards/Approvals EMC:class A product | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 120V AC PLC basic terminal block with interference current and interference voltage protection on the control
side. It is with screw connection and without relay or solid-state relay for mounting on DIN rail.
Resistant to interference currents
High relay release voltage
Ambient temperature -40 to 55 °C
Related links
- Phoenix Contact PLC-BSC 2 Way 120 V ac/dc DIN Rail Relay Socket, for use with Plug-in miniature power relay
- Phoenix Contact PLC-BSC 2 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120 V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- Phoenix Contact PLC-BSC 1 Way 230 V ac DIN Rail Relay Socket, for use with 14 mm PLC Basic Terminal Block With
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
