Phoenix Contact PLC-BSC 2 Way 120V ac/dc DIN Rail Relay Socket, for use with Plug-in miniature power relay

Subtotal (1 pack of 10 units)*

£116.76

(exc. VAT)

£140.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£11.676£116.76

*price indicative

RS Stock No.:
212-7333
Mfr. Part No.:
2967031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Voltage

120V ac/dc

For Use With

Plug-in miniature power relay

Series

PLC-BSC

Terminal Type

Screw

Standards/Approvals

EMC:class A

Mount Type

DIN Rail

Number of Contacts

2

COO (Country of Origin):
DE
The Phoenix Contact 12V DC PLC basic terminal block with screw connection and without relay or solid-state relay for mounting on DIN rail.

Ambient temperature -40 to 60 °C

LED display

Screw thread M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy