Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket, for use with Miniature relays REL-MR-110DC/21-21AU,

Subtotal (1 pack of 10 units)*

£140.09

(exc. VAT)

£168.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£14.009£140.09

*price indicative

RS Stock No.:
204-7768
Mfr. Part No.:
2967044
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Voltage

230V ac

For Use With

Miniature relays REL-MR-110DC/21-21AU, REL-MR-110DC/21-21

Series

PLC-INTERFACE

Terminal Type

Screw

Standards/Approvals

UKCA, TAE0000196 (Shipbuilding), CE, ISA-S71.04 G3 Harsh Group, IEC/EN 60664-1

Mount Type

DIN Rail

Number of Contacts

2

COO (Country of Origin):
DE
The Phoenix Contact 14 mm PLC basic terminal block with screw connection compatible without relay or solid-state relay. It is used for mounting on DIN rail NS 35/7,5 and operating input voltage 230 V AC/DC.

1 portable data terminals

-40°C to 55°C ambient temperature

LED status display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy