Phoenix Contact PLC-BPT-120UC/21 DIN Rail Relay Socket
- RS Stock No.:
- 196-0385
- Mfr. Part No.:
- 2900280
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.35
(exc. VAT)
£90.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.535 | £75.35 |
*price indicative
- RS Stock No.:
- 196-0385
- Mfr. Part No.:
- 2900280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Series | PLC-BPT-120UC/21 | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Series PLC-BPT-120UC/21 | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
6.2 mm PLC basic terminal block with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 120 V AC/DC
Related links
- Phoenix Contact PLC-BPT-120UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21/SO46 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21/SO46 1 Way DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT12DC/21 DIN Rail Relay Socket
