Phoenix Contact RIF-4-BSC 3 Way 400 V ac, 250V dc DIN Rail Relay Socket, for use with RIF Series
- RS Stock No.:
- 174-3595
- Mfr. Part No.:
- 2900960
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 174-3595
- Mfr. Part No.:
- 2900960
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 400, 250V ac | |
| For Use With | RIF Series | |
| Series | RIF-4-BSC | |
| Mount Type | DIN Rail | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 400, 250V ac | ||
For Use With RIF Series | ||
Series RIF-4-BSC | ||
Mount Type DIN Rail | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-4-BSC/3X21
2900960 is a grey, 44mm, relay base for high power relays. The relay socket is designed for DIN rail mounting on NS 35/7.5.
Features and Benefits
• Operating temperature range of -40°C to +85°C
• Screw connection
• 3 changeover contacts
• Mount in any position
• Nominal voltage 440 V ac
