Panasonic PA 4 Way 250V ac PCB Relay Socket, for use with Terminal Sockets
- RS Stock No.:
- 173-8183
- Mfr. Part No.:
- PA1APS
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£133.60
(exc. VAT)
£160.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.672 | £133.60 |
| 100 - 150 | £2.405 | £120.25 |
| 200 - 450 | £2.14 | £107.00 |
| 500 + | £2.084 | £104.20 |
*price indicative
- RS Stock No.:
- 173-8183
- Mfr. Part No.:
- PA1APS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | Terminal Sockets | |
| Current | 5A | |
| Series | PA | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | TÜV, UL, CSA, IEC1131-2, Japanese Electrical Appliance and Material Safety Law | |
| Mount Type | PCB | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With Terminal Sockets | ||
Current 5A | ||
Series PA | ||
Terminal Type PCB Terminal | ||
Standards/Approvals TÜV, UL, CSA, IEC1131-2, Japanese Electrical Appliance and Material Safety Law | ||
Mount Type PCB | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- JP
PA Series
These slim design of these PCB mount power relays means they are suitable for higher density mounting, gold plated contacts enable control of low level loads. These PCB mount power relays also offer high vibration and shock resistance and have a sealed construction that allows automatic washing. Typical applications for these PCB relays include industrial and office equipment, measuring devices and test equipment, programmable controllers, timers, counters, sensors and temperature controllers.
Slim size (H12.5 W5 x L20mm) permits higher density mounting
Min. switching capacity 100μA 100mV DC
Reinforced according to IEC1131-2 (TÜV)
High surge breakdown voltage (4kV) and high breakdown voltage (2kV)
High vibration and shock resistance
Sealed construction allows automatic washing
Applications include Interface relay for programmable controllers, output relay for measuring equipment, timers, counters, temperature controllers etc
Approvals
UL, CSA, TUV
Related links
- Panasonic PA 4 Way 250V ac PCB Relay Socket, for use with Terminal Sockets
- Panasonic DS-P 8 Way 250V ac PCB Relay Socket
- Weidmüller 4 Way 250V ac Panel Relay Socket
- Omron G6D 6 Way 250V ac PCB Relay Socket
- Finder 94 11 Way 250V ac PCB Relay Socket, for use with 55.33 Relay
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Omron 8 Way 250V ac PCB Relay Socket, for use with MK Series Relay
- TE Connectivity 8 Way 250V ac PCB Relay Socket, for use with Relay
