Phoenix Contact 3 Way 250V ac/dc DIN Rail Relay Base
- RS Stock No.:
- 135-681
- Mfr. Part No.:
- 2900936
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£59.69
(exc. VAT)
£71.63
(inc. VAT)
- RS Stock No.:
- 135-681
- Mfr. Part No.:
- 2900936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Base | |
| Voltage | 250V ac/dc | |
| Current | 10.5A | |
| Standards/Approvals | EAC, cULus, CSA | |
| Mount Type | DIN Rail | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Base | ||
Voltage 250V ac/dc | ||
Current 10.5A | ||
Standards/Approvals EAC, cULus, CSA | ||
Mount Type DIN Rail | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact relay base is a versatile and reliable solution for various industrial applications. It is designed to accommodate octal relays with 3 changeover contacts and features a screw connection for easy installation. The plug-in option allows for the addition of input/interference suppression modules. With its compact dimensions and durable construction, this relay base is suitable for mounting on NS 35/7.5 DIN rails. It has a maximum nominal voltage of 250 V AC/DC and a maximum nominal current of 10.5 A. The relay base conforms to relevant industry standards and is approved for corrosive gas environments. Its gray color (RAL 7042) adds a sleek and professional look to any application.
Accommodates octal relays with 3 changeover contacts
Screw connection for easy installation
Plug-in option for input/interference suppression modules
Compact dimensions for NS 35/7.5 DIN rails
Maximum nominal voltage of 250 V AC/DC
Maximum nominal current of 10.5 A

