Phoenix Contact PLC 1 Way 120V ac DIN Rail Relay Base, for use with Miniature Relay
- RS Stock No.:
- 129-787
- Mfr. Part No.:
- 2980319
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£153.72
(exc. VAT)
£184.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.72 | £15.372 |
*price indicative
- RS Stock No.:
- 129-787
- Mfr. Part No.:
- 2980319
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 120V ac | |
| Product Type | Relay Base | |
| For Use With | Miniature Relay | |
| Current | 100mA | |
| Series | PLC | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | UKCA, CE, cULus | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 120V ac | ||
Product Type Relay Base | ||
For Use With Miniature Relay | ||
Current 100mA | ||
Series PLC | ||
Terminal Type Terminal Block | ||
Standards/Approvals UKCA, CE, cULus | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay base is a 6.2 mm PLC basic terminal block with protection against interference currents/voltages on the control side. It features a screw connection and is designed for mounting on DIN rail NS 35/7.5. With an integrated RCZ filter and 1 changeover contact, it is ideal for applications requiring input voltage of 120 V AC. This relay base offers resistance to interference currents and high relay release voltage.
Screw connection allows easy installation
Mounts on DIN rail NS 35/75
Integrated RCZ filter adds protection
One changeover contact for versatile use
Input voltage of 120 V AC for reliability
Resists interference currents for stable operation
Related links
- Phoenix Contact PLC 1 Way 120 V DIN Rail Relay Base
- Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- Phoenix Contact 1 Way 120V ac DIN Rail Relay Base
- Phoenix Contact PLC-BSC 2 Way 120V ac DIN Rail Relay Socket
- Phoenix Contact PLC-BPT 1 Way 120V ac/dc DIN Rail Relay Socket
- Phoenix Contact 1 Way 120V ac/dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC 2 Way 120V ac/dc DIN Rail Relay Socket, for use with Plug-in miniature power relay
- Phoenix Contact PLC-BPT- 24DC/21HC 1 Way DIN Rail Relay Socket
