Phoenix Contact 1 Way 120V ac/dc DIN Rail Relay Base

Subtotal (1 pack of 10 units)*

£79.99

(exc. VAT)

£95.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£79.99£7.999

*price indicative

RS Stock No.:
129-786
Mfr. Part No.:
2966032
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Base

Voltage

120V ac/dc

Terminal Type

Terminal Block

Standards/Approvals

UKCA, CE, cULus

Mount Type

DIN Rail

Number of Contacts

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact relay base is a 6.2 mm PLC basic terminal block with screw connection, designed for mounting on DIN rail NS 35/7.5. It features 1 changeover contact and has an input voltage of 120 V AC/DC. This relay base is ideal for universal applications and operates at 100% operating factor. With its bridge rectifier protective circuit, it offers reliable performance and is suitable for use in various environments. The compact design and high-quality construction make it a dependable choice for your electrical applications.

Easily mounts on DIN rail NS 35/7.5

Includes one changeover contact for flexibility

Input voltage of 120 V AC/DC for compatibility

Bridge rectifier ensures reliable performance

Compact design suited for various environments

Easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy