Littelfuse PCB Surface Mount Reed Switch 0.25 A 175 V

Subtotal (1 bag of 5 units)*

£4.19

(exc. VAT)

£5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 970 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.838£4.19

*price indicative

RS Stock No.:
905-8900
Mfr. Part No.:
MDSM-10R-20-25
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Surface Mount Reed Switch

Maximum Switching Current

0.25A

Maximum Switching Power

5W

Maximum Switching Voltage

175V

Contact Resistance

120mΩ

Contact Material

Nickel Iron Alloy

Maximum Release Time

1ms

Operating Time Including Bounce

0.7ms

Terminal Type

Wire

AT Value Range

20 to 25 AT

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

10.16mm

Standards/Approvals

UR

Series

MD-SM

MDSM Surface Mount Reed Switch, Low Power


These surface-mount reed switches can switch 200 V dc at 10 W. They have a low electrical footprint and require zero operating power to close the contacts. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. They have Form A (SPST normally open) contacts.

Item 905-8900 has a glass envelope measuring 10.16 x 1.8 mm and has an AT 20-25 sensitivity rating.

Item 905-8904 has a glass envelope measuring 15.24 x 2.28 mm and has an AT 12-18 sensitivity rating.

Potential Applications


Position Sensing

Level sensing

Industrial Controls

Security

Limit Switching

Office Equipment

Metering

Features


Surface mounting normally open switch

Capable of switching 200 V dc or 0.5 A at up to 10 W

Low, stable contact resistance

Operating temperature range: -40°C to +125°C

Littelfuse


Standards

UL, ATEX Class I, Zone 2

Related links