Littelfuse Reed Switch 200 V
- RS Stock No.:
- 552-338
- Distrelec Article No.:
- 304-54-498
- Mfr. Part No.:
- MDSM-10R-10-25
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-338
- Distrelec Article No.:
- 304-54-498
- Mfr. Part No.:
- MDSM-10R-10-25
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Voltage | 200V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MDSM 10 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Voltage 200V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MDSM 10 | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse PCB Surface Mount Reed Switch 250 mA 175 V
- Littelfuse Reed Switch 200 V
- Littelfuse Reed Switch 350 mA 200 V
- Littelfuse PCB Surface Mount Reed Switch 500 mA 200 V
- Littelfuse PCB Reed Switch 500 mA 200 V
- Littelfuse PCB Miniature Reed Switch 500 mA 200 V
- Littelfuse 1 NO Flange Reed Switch 400 mA 200 V dc
- Assemtech SPST-NO PCB Reed Switch 1 A 200 V
