Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- RS Stock No.:
- 905-8871
- Distrelec Article No.:
- 304-44-552
- Mfr. Part No.:
- Flex-14-10-15
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 bag of 5 units)*
£5.27
(exc. VAT)
£6.325
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 495 | £1.054 | £5.27 |
| 500 - 1245 | £0.77 | £3.85 |
| 1250 - 2495 | £0.688 | £3.44 |
| 2500 - 4995 | £0.67 | £3.35 |
| 5000 + | £0.652 | £3.26 |
*price indicative
- RS Stock No.:
- 905-8871
- Distrelec Article No.:
- 304-44-552
- Mfr. Part No.:
- Flex-14-10-15
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Miniature Reed Switch | |
| Maximum Switching Current | 0.5A | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 100mΩ | |
| Maximum Release Time | 0.2ms | |
| Operating Time Including Bounce | 0.55ms | |
| Terminal Type | Axial | |
| AT Value Range | 10 to 15 AT | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.28mm | |
| Length | 14mm | |
| Standards/Approvals | UR | |
| Series | Flex | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Miniature Reed Switch | ||
Maximum Switching Current 0.5A | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 100mΩ | ||
Maximum Release Time 0.2ms | ||
Operating Time Including Bounce 0.55ms | ||
Terminal Type Axial | ||
AT Value Range 10 to 15 AT | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.28mm | ||
Length 14mm | ||
Standards/Approvals UR | ||
Series Flex | ||
Flex-14 Axial Lead Reed Switches, Low Power
These sub-miniature, axial lead reed switches require zero operating power for contact closure. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. They are not effected by and do not affect their external environment. The soft leads are pliable and work well in applications requiring hand forming. They are also suited for switching micro-controller logic level loads.
The glass envelope on these reed switches measures 14 x 2.28 mm and it houses normally open contacts. It has a high insulation resistance and low contact resistance and they are also ATEX approved between 10-30 AT range.
Item 905-8871 has a sensitivity rating of AT 10-15.
Item 905-8875 has a sensitivity rating of AT 15-20.
Potential Applications
Reed relays
Security
Limit switching
Office equipment
Industrial control
Features
Subminiature, normally open switch
Longer leads are flexible for easy forming
Capable of switching up to 200 Vdc or 0.5A at up to 10 W
Operating temperature range: -40°C to +125°C
Littelfuse
Standards
UL, ATEX Class I, Zone 2
Related links
- Littelfuse Axial Miniature Reed Switch 0.5 A 200 V
- Littelfuse PCB Reed Switch 0.5 A 200 V
- Littelfuse 0.5 A 200 V
- Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- Littelfuse PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB High Voltage Reed Switch 0.5 A 200 V
- RS PRO SPST Cable Reed Switch 0.5 A 200 V ac/dc
- Littelfuse Reed Switch 200 V
