Littelfuse Flange Reed Sensor 1.5 A 400 V
- RS Stock No.:
- 283-5608
- Distrelec Article No.:
- 137-56-647
- Mfr. Part No.:
- 59140-010
- Brand:
- Littelfuse
Subtotal (1 unit)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 106 unit(s) ready to ship
- Plus 720 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.87 |
*price indicative
- RS Stock No.:
- 283-5608
- Distrelec Article No.:
- 137-56-647
- Mfr. Part No.:
- 59140-010
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Sensor | |
| Maximum Switching Current | 1.5A | |
| Maximum Switching Power | 10VA | |
| Maximum Switching Voltage | 400V | |
| Maximum Release Time | 3.0ms | |
| Operating Time Including Bounce | 3.0ms | |
| AT Value Range | 27 to 33 AT | |
| Mount Type | Flange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 59140 | |
| Standards/Approvals | E61760 | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Sensor | ||
Maximum Switching Current 1.5A | ||
Maximum Switching Power 10VA | ||
Maximum Switching Voltage 400V | ||
Maximum Release Time 3.0ms | ||
Operating Time Including Bounce 3.0ms | ||
AT Value Range 27 to 33 AT | ||
Mount Type Flange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 59140 | ||
Standards/Approvals E61760 | ||
Length 300mm | ||
- COO (Country of Origin):
- US
