KEMET SPST Through Hole Reed Switch, 270mA 264V ac

Bulk discount available

Subtotal (1 unit)*

£13.38

(exc. VAT)

£16.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.38
10 - 24£12.71
25 +£12.46

*price indicative

RS Stock No.:
188-1061
Mfr. Part No.:
TRS5-110BLRVU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

270mA

Maximum Switching Power

60.5W

Maximum Switching Voltage

264V ac

Contact Resistance

150mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

8.2 Dia. (Without Clamp)mm

Dimensions

8.2 Dia. x 50 (Without Clamp)mm

COO (Country of Origin):
JP
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

Related links