Littelfuse Reed Switch
- RS Stock No.:
- 552-310
- Distrelec Article No.:
- 304-54-488
- Mfr. Part No.:
- 59135-020
- Brand:
- Littelfuse
Image representative of range
Subtotal (1 bag of 10 units)*
£42.50
(exc. VAT)
£51.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 50 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.50 | £4.25 |
*price indicative
- RS Stock No.:
- 552-310
- Distrelec Article No.:
- 304-54-488
- Mfr. Part No.:
- 59135-020
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 59135 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 59135 | ||
Related links
- Littelfuse 1 NO Flange Reed Switch
- Littelfuse 1 NO Panel Reed Switch 1.5 A 300 V
- Littelfuse Reed Switch 350 mA 200 V
- Littelfuse Reed Switch 200 V
- Littelfuse 1 CO Flange Reed Switch 1.8 A 300 V
- Littelfuse PCB Reed Switch 0.5 A 200 V
- Littelfuse PCB Reed Switch 0.25 A 175 V
- Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
