TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 0.5 A Max, 500Ω
- RS Stock No.:
- 256-2049
- Mfr. Part No.:
- V23100V4005A011
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-2049
- Mfr. Part No.:
- V23100V4005A011
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Coil Voltage | 5V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 0.5 A | |
| Coil Power | 50mW | |
| Coil Resistance | 500Ω | |
| Length | 19.3mm | |
| Height | 5.1mm | |
| Depth | 6.4mm | |
| Dimensions | 19.3 x 6.4 x 5.1mm | |
| Isolation Coil To Contact | 1.5kV dc | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power AC | 10VA | |
| Operating Time Including Bounce | 0.75ms | |
| Maximum Switching Power DC | 10 W | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Through Hole | |
| Contact Material | Rhodium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 0.5 A | ||
Coil Power 50mW | ||
Coil Resistance 500Ω | ||
Length 19.3mm | ||
Height 5.1mm | ||
Depth 6.4mm | ||
Dimensions 19.3 x 6.4 x 5.1mm | ||
Isolation Coil To Contact 1.5kV dc | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 10VA | ||
Operating Time Including Bounce 0.75ms | ||
Maximum Switching Power DC 10 W | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Contact Material Rhodium | ||
