TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPDT, 175V dc Max, 2000Ω
- RS Stock No.:
- 164-8421
- Mfr. Part No.:
- 4-1393763-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-8421
- Mfr. Part No.:
- 4-1393763-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Voltage AC | 175V ac | |
| Maximum Switching Voltage DC | 175V dc | |
| Coil Power | 288mW | |
| Coil Resistance | 2000Ω | |
| Length | 19.3mm | |
| Height | 7.5mm | |
| Depth | 7mm | |
| Dimensions | 19.3 x 7 x 7.5mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Switching Power AC | 3VA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Ruthenium | |
| Operating Time Including Bounce | 1.1ms | |
| Number of Poles | 1 | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Through Hole | |
| Life | 5000000 (Electrical) cycles | |
| Contact Resistance | 150 mΩ | |
| Special Features | High Vibration and Shock Resistance, High Switching Rates | |
| Maximum Switching Power DC | 3 W | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage AC 175V ac | ||
Maximum Switching Voltage DC 175V dc | ||
Coil Power 288mW | ||
Coil Resistance 2000Ω | ||
Length 19.3mm | ||
Height 7.5mm | ||
Depth 7mm | ||
Dimensions 19.3 x 7 x 7.5mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Switching Power AC 3VA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Ruthenium | ||
Operating Time Including Bounce 1.1ms | ||
Number of Poles 1 | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
Life 5000000 (Electrical) cycles | ||
Contact Resistance 150 mΩ | ||
Special Features High Vibration and Shock Resistance, High Switching Rates | ||
Maximum Switching Power DC 3 W | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- DE
