TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 0.5 A Max, 500Ω
- RS Stock No.:
 - 164-1392
 - Mfr. Part No.:
 - V23100V4005A011
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 164-1392
 - Mfr. Part No.:
 - V23100V4005A011
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Coil Voltage | 5V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 0.5 A | |
| Coil Power | 50mW | |
| Coil Resistance | 500Ω | |
| Length | 19.3mm | |
| Height | 5.1mm | |
| Depth | 6.4mm | |
| Dimensions | 19.3 x 6.4 x 5.1mm | |
| Isolation Coil To Contact | 1.5kV dc | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power DC | 10 W | |
| Operating Time Including Bounce | 0.75ms | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 10VA | |
| Terminal Type | Through Hole | |
| Contact Material | Rhodium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Contact Configuration SPST  | ||
Coil Voltage 5V dc  | ||
Mounting Type PCB Mount  | ||
Maximum Switching Current DC 0.5 A  | ||
Coil Power 50mW  | ||
Coil Resistance 500Ω  | ||
Length 19.3mm  | ||
Height 5.1mm  | ||
Depth 6.4mm  | ||
Dimensions 19.3 x 6.4 x 5.1mm  | ||
Isolation Coil To Contact 1.5kV dc  | ||
Operating Temperature Range -40 → +85°C  | ||
Maximum Switching Power DC 10 W  | ||
Operating Time Including Bounce 0.75ms  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Switching Power AC 10VA  | ||
Terminal Type Through Hole  | ||
Contact Material Rhodium  | ||
- COO (Country of Origin):
 - DE
 
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode






