TE Connectivity PCB Reed Relay, 15V dc Coil, SPST, 500 Ω
- RS Stock No.:
- 164-1373
- Mfr. Part No.:
- V23100V4015A
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1373
- Mfr. Part No.:
- V23100V4015A
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST | |
| Coil Voltage | 15V dc | |
| Mount Type | PCB | |
| Coil Power | 50mW | |
| Coil Resistance | 500Ω | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.3mm | |
| Height | 5.7mm | |
| Isolation Coil To Contact | 1.5kVrms | |
| Contact Resistance | 150mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Reed Relay | ||
Contact Configuration SPST | ||
Coil Voltage 15V dc | ||
Mount Type PCB | ||
Coil Power 50mW | ||
Coil Resistance 500Ω | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.3mm | ||
Height 5.7mm | ||
Isolation Coil To Contact 1.5kVrms | ||
Contact Resistance 150mΩ | ||
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Related links
- TE Connectivity PCB Reed Relay SPST, 500 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 2000 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 1000 Ω
- TE Connectivity PCB Reed Relay SPST 1 A Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST-NO 0.5 A Max, 2.15 kΩ
- TE Connectivity PCB Reed Relay SPST-NC 0.5 A Max, 500 Ω
- TE Connectivity PCB Reed Relay SPST-NO 0.5 A Max, 1.2 kΩ
- TE Connectivity PCB Reed Relay SPST-NO 0.5 A Max, 500 Ω
