TE Connectivity Pushwheel Switch BCD Pushwheel 10-way DPS9131AK
- RS Stock No.:
- 718-2250
- Mfr. Part No.:
- DPS9131AK
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2250
- Mfr. Part No.:
- DPS9131AK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Output Coding | BCD | |
Switch Readout | 0 to 9 | |
Actuator Type | Pushwheel | |
Contact Material | Copper Alloy | |
Number of Switch Positions | 10 | |
Minimum Operating Temperature | +20°C | |
Maximum Operating Temperature | +80°C | |
Current Rating | 400 mA @ 20 V | |
Operating Temperature Range | 20 → +80°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Output Coding BCD | ||
Switch Readout 0 to 9 | ||
Actuator Type Pushwheel | ||
Contact Material Copper Alloy | ||
Number of Switch Positions 10 | ||
Minimum Operating Temperature +20°C | ||
Maximum Operating Temperature +80°C | ||
Current Rating 400 mA @ 20 V | ||
Operating Temperature Range 20 → +80°C | ||
Front Mount Miniature
Pushwheel front mount switches from TE Connectivity.
Snap-together module design

Pushbutton