Omron A16 Series Illuminated Push Button Switch, Alternate, Momentary, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 818-1860
- Mfr. Part No.:
- A165L-AGM-24D-2
- Brand:
- Omron
Subtotal (1 unit)*
£30.82
(exc. VAT)
£36.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.82 |
*price indicative
- RS Stock No.:
- 818-1860
- Mfr. Part No.:
- A165L-AGM-24D-2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Alternate, Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | A16 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DPDT, SPDT | |
| Maximum Operating Temperature | 55°C | |
| Width | 16mm | |
| Length | 16mm | |
| Height | 28.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Alternate, Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series A16 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DPDT, SPDT | ||
Maximum Operating Temperature 55°C | ||
Width 16mm | ||
Length 16mm | ||
Height 28.5mm | ||
Standards/Approvals No | ||
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Push Button Switch Panel DPDT, IP66
- Omron 30 V
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 250 V ac
