Omron C2U Series Push Button Switch, Off-On, Cable, DPST, IP00, 30 V dc 125 V ac
- RS Stock No.:
- 254-3092
- Mfr. Part No.:
- C2U
- Brand:
- Omron
Bulk discount available
Subtotal (1 box of 10 units)*
£1,157.18
(exc. VAT)
£1,388.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 03 July 2026
- Plus 10 unit(s) shipping from 10 July 2026
- Plus 10 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £115.718 | £1,157.18 |
| 20 - 40 | £113.723 | £1,137.23 |
| 50 - 90 | £109.733 | £1,097.33 |
| 100 - 240 | £104.744 | £1,047.44 |
| 250 + | £99.757 | £997.57 |
*price indicative
- RS Stock No.:
- 254-3092
- Mfr. Part No.:
- C2U
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Off-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | C2U | |
| Mount Type | Cable | |
| Contact Configuration | DPST | |
| Terminal Type | Wire | |
| IP Rating | IP00 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Off-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series C2U | ||
Mount Type Cable | ||
Contact Configuration DPST | ||
Terminal Type Wire | ||
IP Rating IP00 | ||
Actuator Style Button | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron push button switch is double action hand switch, It is good operating feeling wIth snap action mechanism.
Easy to grip by hand
Long stroke achieved by unique mechanism
Having long-time experience in various applications
Contact configuration DPST-NO
Related links
- Omron C2U Series Push Button Switch Cable IP00, 30 V dc 125 V ac
- APEM 18 Series Push Button Switch Panel 30 V dc 125 V ac
- APEM 18 Series Push Button Switch Panel, 30 V dc 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel 30 V dc 125 V ac
- Idec LB Series Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 30 V dc 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 30 V dc 125 V ac
- C & K F Series Push Button Switch Momentary 12.5 mm Cutout 30 V dc 125 V ac
