TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67
- RS Stock No.:
- 163-9275
- Mfr. Part No.:
- AV2221E312Q04
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£1,621.10
(exc. VAT)
£1,945.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £16.211 | £1,621.10 |
200 - 200 | £15.595 | £1,559.50 |
300 - 400 | £15.011 | £1,501.10 |
500 + | £14.476 | £1,447.60 |
*price indicative
- RS Stock No.:
- 163-9275
- Mfr. Part No.:
- AV2221E312Q04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Switch Operation | Latching | |
Illuminated | Yes | |
Panel Cut Out Diameter | 22.2mm | |
Mounting Type | Panel Mount | |
Push Button Colour | Silver | |
Contact Configuration | DPDT | |
Voltage Rating | 250V ac | |
Push Button Style | Round | |
LED Colour | Red | |
IP Rating | IP67 | |
Contact Current Rating | 3 A | |
Contact Material | Copper | |
Manufacturer Part No. | AV2221E312Q04 | |
Case Colour | Silver | |
Contact AC Voltage Rating | 250V | |
Terminal Type | Wire Lug | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Copper | ||
Manufacturer Part No. AV2221E312Q04 | ||
Case Colour Silver | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67