TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 250V ac, IP67
- RS Stock No.:
- 123-6105
- Mfr. Part No.:
- AV1920P612Q04
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£17.14
(exc. VAT)
£20.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £17.14 |
5 - 9 | £16.62 |
10 - 24 | £16.11 |
25 - 49 | £15.25 |
50 + | £14.06 |
*price indicative
- RS Stock No.:
- 123-6105
- Mfr. Part No.:
- AV1920P612Q04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 19.2mm | |
Mounting Type | Panel Mount | |
Push Button Colour | Silver | |
Contact Configuration | DPDT | |
Voltage Rating | 250V ac | |
Push Button Style | Round | |
LED Colour | Green | |
IP Rating | IP67 | |
Contact Current Rating | 3 A | |
Contact Material | Copper | |
Case Colour | Silver | |
Contact AC Voltage Rating | 250V | |
Manufacturer Part No. | AV1920P612Q04 | |
Terminal Type | Wire Lug | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Copper | ||
Case Colour Silver | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. AV1920P612Q04 | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67