ITW Switches 76-59 Series Pushbutton, Momentary, Threaded, 19.25 mm Cutout, SPST-NO-DB, Red LED, IP67, 50 V 125 V
- RS Stock No.:
- 783-404
- Mfr. Part No.:
- 76-5910R
- Brand:
- ITW Switches
Subtotal (1 unit)*
£34.95
(exc. VAT)
£41.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.95 |
*price indicative
- RS Stock No.:
- 783-404
- Mfr. Part No.:
- 76-5910R
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Pushbutton | |
| Actuator Colour | Metallic | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19.25 mm | |
| Series | 76-59 | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 50V | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | Off-On | |
| Height | 21.5mm | |
| Width | 21.5mm | |
| Switch Contact Current | 100mA | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Pushbutton | ||
Actuator Colour Metallic | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19.25 mm | ||
Series 76-59 | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
Terminal Type Solder | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 50V | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration Off-On | ||
Height 21.5mm | ||
Width 21.5mm | ||
Switch Contact Current 100mA | ||
Length 27mm | ||
- COO (Country of Origin):
- BA
The ITW Switches stainless steel vandal resistant pushbuttons are extremely rugged, making them particularly suited to applications where vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in a front mounting style. Series 76-59 all provide momentary action and are based on the proven series 59 push buttons. Connections are MADE via the solder Terminal at the rear of the switch. It is MADE to withstand rough use, and the concave stainless button makes it ADA compatible.
Vandal resistant
Panel sealed to IP67
PCB terminals
Machined from stainless steel
Wide temperature range
Engraving
Solder terminals
Related links
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
