ITW Switches 76-59 Series Pushbutton, Momentary, Threaded, 19.25 mm Cutout, SPST-NO-DB, Blue LED, IP67, 50 V 125 V
- RS Stock No.:
- 783-402
- Mfr. Part No.:
- 76-5910B
- Brand:
- ITW Switches
Subtotal (1 unit)*
£34.95
(exc. VAT)
£41.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.95 |
*price indicative
- RS Stock No.:
- 783-402
- Mfr. Part No.:
- 76-5910B
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Metallic | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19.25 mm | |
| Series | 76-59 | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 105°C | |
| Length | 27mm | |
| Height | 21.5mm | |
| Width | 21.5mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Metallic | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19.25 mm | ||
Series 76-59 | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 105°C | ||
Length 27mm | ||
Height 21.5mm | ||
Width 21.5mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- BA
The ITW Switches stainless steel vandal resistant pushbuttons are extremely rugged, making them particularly suited to applications where vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in a front mounting style. Series 76-59 all provide momentary action and are based on the proven series 59 push buttons. Connections are MADE via the solder Terminal at the rear of the switch. It is MADE to withstand rough use, and the concave stainless button makes it ADA compatible.
Vandal resistant
Panel sealed to IP67
PCB terminals
Machined from stainless steel
Wide temperature range
Engraving
Solder terminals
Related links
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
