ITW Switches 76-59 Series Pushbutton, Momentary, Threaded, 19.25 mm Cutout, SPST-NO-DB, IP67, 50 V 125 V
- RS Stock No.:
- 783-401
- Mfr. Part No.:
- 76-5910
- Brand:
- ITW Switches
Subtotal (1 unit)*
£26.74
(exc. VAT)
£32.09
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.74 |
*price indicative
- RS Stock No.:
- 783-401
- Mfr. Part No.:
- 76-5910
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Metallic | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 76-59 | |
| Panel Cutout Size | 19.25 mm | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 50V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | Off-On | |
| Width | 21.5mm | |
| Length | 27mm | |
| Switch Contact Current | 100mA | |
| Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Metallic | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 76-59 | ||
Panel Cutout Size 19.25 mm | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 50V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration Off-On | ||
Width 21.5mm | ||
Length 27mm | ||
Switch Contact Current 100mA | ||
Height 21.5mm | ||
- COO (Country of Origin):
- BA
The ITW Switches stainless steel vandal resistant pushbuttons are extremely rugged, making them particularly suited to applications where vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in a front mounting style. Series 76-59 all provide momentary action and are based on the proven series 59 push buttons. Connections are MADE via the solder Terminal at the rear of the switch. It is MADE to withstand rough use, and the concave stainless button makes it ADA compatible.
Vandal resistant
Panel sealed to IP67
PCB terminals
Machined from stainless steel
Wide temperature range
Engraving
Solder terminals
Related links
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250 V
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
